Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70158 :: DIGITUS® USB 2.0 <> 2 x RS232 cable

Item-No.: DIGITUS DA-70158
€22,60




DIGITUS DA-70158

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FT2232H
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.5 m

Connects up to two serial devices to PC via USB port simultaneously
1.5-M USB 2.0 to RS232*2 cable, chipset: FT2232H

The elegant way to connect serial devices, such as weather stations, sensors, machine control systems, set-top boxes, games consoles etc. via USB port. High compatibility guarantees transfer rates of up to over 1 Mbps.

Included with delivery
• DIGITUS® USB 2.0 to 2 x RS232 cable

• Easy connection of two serial devices via USB simultaneously
• Supports the RS232 serial interface
• Complies with USB 2.0 standard
• Data transfer speeds of over 1 Mbps
• Supports remote-wake-up and power-management
• Can be used, e.g., for weather stations, machine control systems, set-top boxes, games consoles and many other serial devices
• Chipset: FTDI/FT2232RL
• Cable length 1.50 m
• Supports Windows 8, 7, Vista, XP, MAC OS X and Linux



Manufacturer : DIGITUS
Factory number : DA-70158
Package weight : 0.225 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FT2232H
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual