Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70157 :: USB 2.0 > serial RS485 converter

Item-No.: DIGITUS DA-70157
€12,95




DIGITUS DA-70157

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-485
    • Connection
    • USB plug/screw terminal connector
  • General
    • Design
    • USB <> 1x RS-485
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Material
    • Plastic
    • Accessory
    • Incl. driver and manual
    • System requirements
    • Windows 7, Vista, XP, Mac OS X und Linux
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.80 m

Easily connect serial devices via USB port

• Complies with USB 2.0 specifications
• Supports the RS485 serial interface
• Can be used e.g. for PDAs, modems and many other serial devices
• Incl. USB extension cable approx. 80 cm
• Supports Windows 7, Vista, XP, MAC OS X and Linux
• Data transfer rates of up to 3 Mbps
• Chipset: FTDI/FT232RL

Included with delivery:
- USB - serial adapter
- USB extension cable (0.8 m)
- Product support on CD-ROM
- Adapter circuit board screw terminals



Manufacturer : DIGITUS
Factory number : DA-70157
Package weight : 0.101 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-485
    • Connection
    • USB plug/screw terminal connector
  • General
    • Design
    • USB <> 1x RS-485
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Material
    • Plastic
    • Accessory
    • Incl. driver and manual
    • System requirements
    • Windows 7, Vista, XP, Mac OS X und Linux
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.80 m