Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DA-70156 :: DIGITUS USB - serial adapter, USB 2.0

Item-No.: DIGITUS DA-70156
€9,90




DIGITUS DA-70156

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Material
    • Plastic
    • Accessory
    • Incl. driver and manual
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/7/MAC Windows and Linux
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.80 m

Easily connect serial devices via USB port.
An elegant way of connecting serial devices, such as modems, PDAs etc., via USB port. High compatibility guarantees transfer rates of up to over 1 Mbps.

  • Supports the RS232 serial interface

  • Corresponds to USB 2.0 standard

  • Data transfer speeds of over 1 Mbps

  • Supports remote wake-up and power management

  • Can be used for PDA, modems etc.

  • Chipset: FTDI/FT232RL

  • Incl. USB extension cable approx. 80 cm

  • Supports Windows 8, 7, Vista, XP, Mac OS X and Linux


Included with delivery:
  • USB/serial adapter

  • USB extension cable

  • Product support on CD-ROM




Manufacturer : DIGITUS
Factory number : DA-70156
Package weight : 0.076 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB serial converter
    • Technology
    • Plug & play
    • Material
    • Plastic
    • Accessory
    • Incl. driver and manual
    • System requirements
    • 98/98SE/ME/2000/XP/Vista/7/MAC Windows and Linux
    • Colour
    • Black
    • Assembly
    • Screw-mountable
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 0.80 m