Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83787 :: Cable USB male > TTL 6 pin pin header female separate 1.8 m (3.3

Item-No.: DELOCK 83787
€17,20




83787

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug > individual 6-pin pin header socket
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m
This USB TTL converter by Delock is due to its wide temperature range most suitable for industrial applications. It supports virtual COM ports and enables optional a direct access to the interface. The converter is multifunctional compatible to the standard systems Windows, Linux and MAC. It is suitable for Embedded systems, control systems, Field Programmable Gate Array, MCUs, dongles etc.
Specification
• Connector: USB 2.0 type A male > TTL 6 pin pin header separate
• Pin assignment:
1. GND
2. CTS
3. VCC
4. TXD
5. RXD
6. RTS
• Chipset: FTDI 232RL
• Cable gauge: 26 AWG
• Temperature range: -20°C to +80°C
• No-load current: 70 uA
• Converter: 5 V / 15 mA (VCC, GND)
• Compatible to UHCI / OHCI / EHCI controller
• LVTTL 3.3 V (data) / 4 mA or HighLevel 12 mA
• Data rate 300 baud - 3 Megabaud
• Databit: 7 or 8
• Stoppbits: 1 or 2
• Parity: none, space, even, odd, mark
• Flow control: software XON / XOFF or hardware RTS / CTS
• FIFO: 128 Byte -RX
256 Byte -TX
• Cable length: ca. 1.80 m
System requirements
• Windows CE 4.2, 5.0, 6.0, Windows XP/XP-64 Vista/Vista-64/7/7-64/8/8-64,
Mac OS 10.5, 10.6, Linux Kernel 2.6
• PC or laptop with a free USB type A port
Package content
• USB TTL cable
• Driver CD
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 83787
Package weight : 0.09 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug > individual 6-pin pin header socket
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m