Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83779 :: Cable USB TTL male > 3.5 mm 4 pin stereo jack male 1.8m (3.3 V)

Item-No.: DELOCK 83779
€16,95




83779

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug > 3.5 mm 4-pin
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m
This USB TTL converter by Delock is due to its wide temperature range most suitable for industrial applications. It can be used for e.g. level converter, GPS-modules, interface controller, micro controller etc.
Specification
• Connector: USB 2.0 type A male Serial-TTL male > 3.5 mm 4 pin stereo jack male
• Pin assignment:
1. GND
2. TXD
3. RXD
4. VCC
• Chipset: FTDI 232RL
• Cable gauge: 28 AWG
• Temperature range: -20°C to +80°C
• No-load current: 70 uA
• Converter: 5 V / 15 mA (VCC, GND)
• Compatible to UHCI / OHCI / EHCI controller
• VTTL 3.3 V (data) / 4 mA or HighLevel 12 mA
• Data rate 300 baud - 3 Megabaud
• Databit: 7 or 8
• Stoppbits: 1 or 2
• Parity: none, space, even, odd, mark
• Flow control: software XON/XOFF or hardware RTS / CTS
• FIFO: 128 Byte -RX
256 Byte -TX
• Cable length: ca. 1.80 m
System requirements
• Windows CE 4.2, 5.0, 6.0/Windows Mobile 2003/ XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5 and 10.6, Linux Kernel 2.6
• PC or laptop with a free USB type A port
Package content
• USB TTL cable
• Driver CD
• User manual
Package
• Retail Box



Manufacturer : DELOCK
Factory number : 83779
Package weight : 0.059 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 3.3 V
    • Connection
    • USB plug > 3.5 mm 4-pin
  • General
    • Design
    • Serial > TTL 3.3 V
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m