Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83574 :: Cable USB Power > DC 4 x 1,7 mm, 90°, 1,5m

Item-No.: DELOCK 83574
€2,20




DELOCK 83574

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • DC power plug 4.0 x 1.7 mm
  • General
    • Design
    • USB A plug <> DC power plug 4.0 x 1.7 mm
    • Type
    • USB converter
  • Measures
    • Cable length
    • 1.5 m
This USB cable by Delock enables you to supply 5 voltage to your external devices like hubs, converter, speaker etc.

Specification
  • Connector: 1x USB Typ A Plug > DC power connector 90°
  • Voltage: 5 V
  • Length: ca. 1,5 m


System requirements
  • PC or notebook with one free USB type A port


Package content
  • USB PowerCable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83574
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • DC power plug 4.0 x 1.7 mm
  • General
    • Design
    • USB A plug <> DC power plug 4.0 x 1.7 mm
    • Type
    • USB converter
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual