Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83182 :: Cable USB-A St > 3,5 mm jack 4 Pin

Item-No.: DELOCK 83182
€1,90




DELOCK 83182

  • Product Description
  • Technical information
  • General
    • Type
    • USB converter
    • Technology
    • For Apple iPod
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 3.5 jack plug
  • Measures
    • Cable length
    • 1.0 m
This USB to stereo jack cable is compatible to IPod shuffle 1 and 2 and can be connected to a free USB port of your computer. It supports the charging function as well as the data transfer between your system and the IPod shuffle.

Specification
  • Suitable for IPod Shuffle generation 1 and 2
  • Function: charging and data transfer
  • Connector: USB-A male > stereo jack 3,5 mm male
  • Stereo jack 4 pin
  • Length: ca. 1 m
  • Colour:white /li>


System requirements
  • a free port USB Port


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83182
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB converter
    • Technology
    • For Apple iPod
    • Colour
    • White
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 3.5 jack plug
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual