Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83116 :: USB > serial TTL 6 open cable ends, 1.8 m (5 V)

Item-No.: DELOCK 83116
€17,95




DELOCK 83116

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 5 V
    • Connection
    • USB plug
  • General
    • Design
    • Serial > TTL 5 V
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Cable ends
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m

This Delock USB 2.0 serial TTL converter is ideal for industrial applications due to its large operating temperature range. It supports virtual COM ports and provides optional direct access to the interface. The converter is compatible with the standard systems Windows, Linux and MAC and is suitable for embedded systems, controllers, field programmable gate arrays, MCUs, dongles etc.

Technical data
• Connectors: USB 2.0 plug > serial TTL 6 open cable ends
• Chipset: FTDI 232RL
• Wire gauge: AWG 24
• Temperature range: -20°C to +80°C
• Converter: 5 V/15 mA (VCC, GND)
• Compatible with UHCI/OHCI/EHCI controllers
• LVTTL 5 V (data)/4 mA or high-level 12 mA
• No-load current: 70 uA
• Features: remote wake-up, EEPROM
• Data rate: 300 Baud - 3 Megabaud
• Data bits: 7 or 8
• Stop bits: 1 or 2
• Parity: none, space, even, odd, mark
• Flow control: software XON/XOFF or hardware RTS/CTS
• FIFO: 128-Byte – RX
256-Byte – TX
• Cable length: approx. 1.80 m

System requirements
• Windows CE 4.2, 5.0, 6.0/ Windows Mobile 2003/XP/XP-64/Vista/Vista-64/7/7-64,
Mac OS 10.5, 10.6, Linux from Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB 2.0 > serial TTL converter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 83116
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • RS-232
    • Connection discharge
    • TTL 5 V
    • Connection
    • USB plug
  • General
    • Design
    • Serial > TTL 5 V
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Cable ends
    • Chip set
    • FTDI 232RL
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m