reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82197 :: USB > DC power plug Ø5.5/Ø2.1 - 5 V - length 1.0 m

Item-No.: DELOCK 82197
€2,20




DELOCK 82197

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x Hohlstecker
    • Connection
    • USB plug
  • General
    • Design
    • USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • 5.4 mm hollow plug
  • Measures
    • Cable length
    • 1.0 m

This Delock USB cable supplies external devices such as hubs, converters, speakers etc. with a voltage of 5 V.

Technical data
• Connectors:
USB-A plug
DC 5.5 x 2.1 mm plug
• Voltage: 5 V
• Cable length: approx. 1 m


System requirements
• PC or notebook with a free USB port

Package contents
• USB power cable > DC plug



Manufacturer : DELOCK
Factory number : 82197
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x Hohlstecker
    • Connection
    • USB plug
  • General
    • Design
    • USB > 1x hollow plug
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • 5.4 mm hollow plug
  • Measures
    • Cable length
    • 1.0 m