Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82001 :: Cable USB > printer 0.8m

Item-No.: DELOCK 82001
€10,50




DELOCK 82001

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Centronics 36-pol Stecker
  • General
    • Design
    • USB A plug <> Centronics 36-pin plug
    • Type
    • USB converter
    • Technology
    • SPP/EPP/ECP
    • System requirements
    • Windows Vista/7/8/8-64/8.1/8.1-64/10/10-64
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.8 m
The USB to printer cable by Delock enables the operation of a printer with centronics interface on a computer with USB connection. Thus you can make full use of the printer facilities.

Specification
  • Connector: 1x USB 1.1 Typ A Plug > 1x Centronics IEEE1284 36 Pin Plug
  • Supports USB printer via virtual USB port
  • SPP/EPP/ECP
  • Length: ca. 80 cm (incl. connector)


System requirements
  • Windows Vista/7/8/8-64/8.1/8.1-64/10/10-64
  • PC or notebook with one free USB type A port


Package content
  • USB 1.1 zu Centronics Cable
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 82001
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Centronics 36-pol Stecker
  • General
    • Design
    • USB A plug <> Centronics 36-pin plug
    • Type
    • USB converter
    • Technology
    • SPP/EPP/ECP
    • System requirements
    • Windows Vista/7/8/8-64/8.1/8.1-64/10/10-64
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.8 m
Datasheet/manual