Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65643 :: Delock USB 3.0 to HDMI with audio adapter

Item-No.: DELOCK 65643
€19,95




DELOCK 65643

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • HDMI
    • Connection
    • USB 3.0 plug > HMDI-A plug
  • General
    • Design
    • USB <> HDMI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m
MHL 3.0 adapter > High Speed HDMI with 4K Ultra-HD resolution and RCP

Use the MHL 3.0 adapter from Delock, for example, to connect your smartphone to a TV that supports UHD using an optional HDMI cable and experience images or videos in 4K UHD quality. The adapter also has a standard USB Micro-B socket on the side. Simply plug the power supply unit for your smartphone into the USB Micro-B socket to play videos and charge your mobile device at the same time, for example.

Technical data
• Connections:
MHL 3.0 USB Micro-B type 5-pin connector >
HDMI-A 19-pin socket + Micro USB type-B socket
• MHL 3.0 (Mobile High Definition Link) specifications
• Backwards compatibility with MHL 1.0 and 2.0
• Chipset: Silicon Image 9394
• Supports a resolution of up to 3840 x 2160 @ 30 Hz
(Depends on the system and the hardware connected)
• Supports 3D displays (1080p @ 60 Hz)
• Transmits digital audio and video signals in UHD quality
• Supports CEC control commands
• Supports RCP (Remote Control Protocol) with enhanced support for
TV remote control and peripheral devices such as a touch screen, keyboard, or mouse
• Supports HDCP 2.2 (High-Bandwidth Digital Content Protection)
• Charging capacity: up to 10 W
• Colour: black
• Length including ports: approx. 20 cm

System requirements
• A free MHL Micro USB type-B 5-pin socket
• Power supply via USB Micro-B port on the MHL adapter

Package contents
• MHL > HDMI adapter
• User manual



Manufacturer : DELOCK
Factory number : 65643
Package weight : 0.059 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • HDMI
    • Connection
    • USB 3.0 plug > HMDI-A plug
  • General
    • Design
    • USB <> HDMI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.2 m