Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62673 :: Konverter USB Type-C Stecker > SATA 22 Pin

Item-No.: DELOCK 62673
€16,95




62673

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • SATA
    • Connection
    • USB plug
  • General
    • Design
    • USB <> SATA
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Measures
    • Cable length
    • 0.5 m
This Delock converter can be connected via USB Type-C™ interface to a PC or laptop. Thus a 2.5? SATA HDD or SSD with a 22 pin SATA interface can be used.
Specification
• Connector:
1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ male >
1 x SATA 6 Gb/s 22 pin male
• Chipset: Asmedia ASM1351
• Suitable for 2.5? SATA HDD / SSD
• Supports SATA 1.5 Gb/s, SATA 3 Gb/s and SATA 6 Gb/s
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
SATA 6 Gbps
• Cable gauge: 32 AWG
• Plug & Play
• Length incl. connector: ca. 50 cm
System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.8, Linux Mint 17
• PC or laptop with a free USB Type-C™ port
Package content
• Converter USB Type-C™ - SATA 6 Gb/s
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 62673
Package weight : 0.035 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • SATA
    • Connection
    • USB plug
  • General
    • Design
    • USB <> SATA
    • Type
    • USB converter
    • Technology
    • Plug & play
  • Measures
    • Cable length
    • 0.5 m