Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62617 :: Delock USB 3.0 to HDMI 4K


DELOCK 62617

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • HDMI
    • Connection
    • USB plug
  • General
    • Design
    • USB <> HDMI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black

USB 3.0 to HDMI 4K Delock adapter

Use this USB 3.0 to HDMI adapter from Delock to connect additional monitors, LCD displays or projectors to your PC or to your notebook via the USB 3.0 or USB 2.0 interface. You can use up to 6 adapters on one computer and connect each additional monitor with another adapter. The adapter can both reflect and extend the display and supports a resolution of up to 3840 x 2160. Television and video transmission is possible in Ultra HD (4K) quality.

Technical data
• Connections:
Input: 1x micro USB 3.0, type B socket
Output: 1x HDMI-A 19-pin socket
• Chipset: DisplayLink DL-5500-N
• High-speed HDMI with Ethernet (HEC) specifications
• Audio signal transmission
• Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and system)
• Supports 16-bit and 32-bit colours
• Up to 6 adapters can be used per computer
• 1 GB built-in memory (DDR3 RAM)
• Settings: Extended, Mirrored,
Standard Display (primary display)
• Dimensions: (L x W x H): approx. 76 x 44 x 14 mm
• Energy consumption: approx. 410 mA
• Resolutions (depending on your PC or notebook system support) e.g.:
640 x 480
720 x 400
720 x 480
768 x 576
800 x 480
800 x 600
832 x 642
848 x 480
1024 x 600
1024 x 768
1152 x 864
1152 x 870
1280 x 720
1280 x 768
1280 x 800
1280 x 960
1280 x 1024
1360 x 768
1366 x 768
1368 x 768
1400 x 1050
1440 x 900
1600 x 900
1600 x 1200
1680 x 1050
1920 x 1080
1920 x 1200
2048 x 1080
2048 x 1152
2048 x 1280
2048 x 1536
2560 x 1440
2560 x 1600
3840 x 2160

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB 3.0 or 2.0 port
• For use of 4K-compliant monitor, PC and graphics card

Package contents
• USB 3.0 HDMI adapter
• USB 3.0 cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62617
Package weight : 0.149 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • B plug
    • Connection discharge
    • HDMI
    • Connection
    • USB plug
  • General
    • Design
    • USB <> HDMI
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black