Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62582 :: USB 1.1 > 1 x serial adapter

Item-No.: DELOCK 62582
€9,95




DELOCK 62582

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • Prolific
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m

The USB to serial adapter can be used to connect a serial device via a USB port.

Technical data
• Connectors:
1 × USB 1.1 type A plug >
1 x serial RS-232 DB9 connector
• Chipset: Prolific
• Serial connector with nuts
• Data transfer rates of up to 128 Kb/s
• Cable length: approx. 1.5 m

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC or notebook with a free USB port

Package contents
• USB to 1 x serial adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62582
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Chip set
    • Prolific
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m