Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62541 :: USB 3.0 > VGA + Gigabit LAN adapter


DELOCK 62541

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x VGA + LAN
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x VGA + LAN
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black

This Delock adapter can be connected to the USB 3.0 interface of your PC or notebook in order to use another monitor and provide an additional network interface. The adapter can mirror and extend the display and supports a resolution of up to 2048 x 1152. HD-quality television and video transmission.

Technical data
• Connectors:
Input:
1 × USB 3.0 type A plug
Output:
1 x VGA 15-pin socket
1 x Gigabit LAN RJ45 socket
• Chipset: DisplayLink DL-3700
• Resolution up to 2048 x 1152
(depending on your monitor and system)
• Supports 16-bit and 32-bit colours
• Up to 6 adapters can be used per computer
• 512 MB integrated memory (SDRAM)
• Settings: Extended, Mirrored,
Primary display
• Dimensions: (LxWxH): approx. 65 x 65 x 18.5 mm
• Energy consumption: approx. 640 mA
• USB Bus power

System requirements
• Windows XP/Vista/Vista-64/7/7-64/8/8.1, Mac OS 10.8
• PC or notebook with a free USB 3.0 port
• Pentium 4, 1.2 GHz or higher CPU
• At least 512 MB memory
• Video card with at least 512 MB graphics memory
• At least 30 MB free hard drive space

Package contents

• USB 3.0 to VGA + Gigabit LAN adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62541
Package weight : 0.129 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 1x VGA + LAN
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x VGA + LAN
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black