Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62533 :: Micro USB > serial RS-232 adapter for Android

Item-No.: DELOCK 62533
€15,95




DELOCK 62533

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • micro-USB
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • micro-USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 1.0
  • Measures
    • Cable length
    • 0.9 m

The USB to serial adapter can be used to connect an RS-232 device with a smartphone or tablet with Android operating systems.

The USB to serial adapter can be used to connect an RS-232 device with a smartphone or tablet with Android operating systems.

Technical data

• Connectors:
1 x micro USB 2.0 type B socket
1 x serial RS-232 DB9 connector
1 x USB type A connector (power supply)
• Chipset: FT312D
• Standard UART interface (RX, TX, RTS, CTS and GND pins)
• Serial plugs with screws
• Data transfer rates of up to 921 Kb/s
• Mobile device is charged via the USB-A connector
• OTG function not required
• Colour: black
• Cable lengths (including connectors): each 1 m

System requirements
• Android 3.1 (with AOA Android Open Accessory) or higher
• Smartphone or tablet with micro USB B socket
• Power supply unit with USB-A socket, at least 5 V/1 A

Package contents
• Micro USB to serial adapter
• User manual



Manufacturer : DELOCK
Factory number : 62533
Package weight : 0.079 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • micro-USB
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • micro-USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 1.0
  • Measures
    • Cable length
    • 0.9 m