Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62504 :: Ethernet LAN > serial RS-232 converter


DELOCK 62504

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • RS-232
    • Connection
    • RJ45
  • General
    • Design
    • LAN <> 1x RS-232
    • Type
    • LAN serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable

This Delock Ethernet to RS-232 converter enables you to integrate RS-232 serial devices into your network and control them.

Technical data
• Connectors:
Host: 1 x RJ45 socket
Device: 1 x Sub-D 9-pin serial RS-232 plug
1 x DC power socket 1.3 x 3.5 mm
1 x 2-pin terminal block for power supply
• Data transfer rates:
Fast Ethernet up to 100 Mb/s
RS-232 up to 460 Kb/s
• LEDs for displaying TX/RX activity and power supply
• Reset Button
• ± 15-kV ESD protection on all signal pins
• Power consumption: 97 mA/2328 mW
• Power supply via terminal block or DC connection
• Operating temperature: -25° ~ 65°C
• Storage temperature: -40° ~ 85°C
• Relative humidity: 5 ~ 95% (non-condensing)
• Housing: plastic
• Dimensions: (LxWxH): approx. 94 x 54 x 22 mm

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64
• One free Ethernet interface

Package contents:

• Converter
• Rail-mounting holder (mounting kit)
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62504
Package weight : 0.143 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • LAN
    • Connection discharge
    • RS-232
    • Connection
    • RJ45
  • General
    • Design
    • LAN <> 1x RS-232
    • Type
    • LAN serial converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • Screw-mountable