Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61886 :: Delock USB 2.0 > 2 x serial cable adapter

Item-No.: DELOCK 61886
€22,50




DELOCK 61886

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB converter
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.4 m

Brief description
The USB 2.0 to serial adapter allows you to connect up to 2x serial devices to a free USB port on your PC or notebook.

Technical data
• FTDI chipset
• 2 x RS-232 serial port with DB9 connector
• Connector with screws
• Data transfer rates of up to 115.2 Kb/s
• Supports remote wake-up and power management
• Cable length: approx. 140 cm

System requirements
• Windows XP/Vista/7/7-64
• PC with one free USB port

Package contents
• USB 2.0 to 2x serial adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61886
Package weight : 0.209 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • 2x RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 2x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
    • Assembly
    • USB converter
    • Chip set
    • FTDI
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.4 m