Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61856 :: USB > 1 x serial adapter cable - 1.50 m

Item-No.: DELOCK 61856
€9,60




DELOCK 61856

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m

This USB to serial adapter allows serial devices to be connected to an available USB port on your PC or notebook.

Technical data
• Prolific chipset
• RS232 serial connection with DB9 connector
• Connector with screws
• Cable approx. 1.5 m
• Data transfer rates of up to 128 Kb/s

System requirements
• Windows 2000/XP/Server-2003/Vista/7/7-64, Linux from Kernel 2.6
• PC or notebook with a free USB port

Package contents
• USB to serial adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61856
Package weight : 0.145 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.5 m