Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61787 :: USB 2.0 to DVI/VGA/HDMI adapter


DELOCK 61787

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • DVI VGA HDMI Adapter
    • TV-Out
    • HDMI
    • Interfaces
    • 2.0
  • General
    • Design
    • USB <> DVI VGA HDMI adapter
    • Assembly
    • Up to 6 monitors can be connected to one PC
  • Specials
    • Specification
    • Hot Plug and Plug & Play
  • External I/O Ports
    • VGA
    • Yes
    • DVI
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080

Use this Delock USB 2.0 to DVI adapter to connect additional monitors, LCD displays or projectors to your PC or to your notebook via the USB 2.0 interface.
Using the included DVI to VGA and DVI to HDMI adapter, you can also use VGA or HDMI monitors. You can use up to 6 adapters on one computer and connect each additional monitor with another adapter. The USB 2.0 adapter can extend or mirror the display.

Technical data
• DVI, VGA, HDMI connector
• Max. resolution 1920 x 1080 (depending on your monitor and system)
• Supports 16-bit and 32-bit colours
• Up to 6 adapters can be used per computer
• 128 MB integrated memory (SDRAM)
• Settings: extended, mirrored, primary display
• Dimensions (LxWxH): 89 mm x 56 mm x 18 mm
• Power consumption: < 0.5 A
• Resolutions (depending on your PC or notebook system support) e.g.:
640 x 480
800 x 600
1024 x 768
1280 x 720
1280 x 768
1280 x 800
1280 x 1024
1366 x 768
1400 x 1050
1600 x 1200
1680 x 1050
1920 x 1080

System requirements
• Windows XP/Vista/Vista-64/7/7-64
• PC with one free USB 2.0 port
• Pentium 4, 1.2 GHz or higher CPU
• At least 512 MB memory
• SVGA video card with at least 512 MB graphics memory
• At least 30 MB free hard drive space

Package contents
• USB 2.0 DVI adapter
• USB cable
• DVI to VGA adapter
• DVI to HDMI adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61787
Package weight : 0.254 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • DVI VGA HDMI Adapter
    • TV-Out
    • HDMI
    • Interfaces
    • 2.0
  • General
    • Design
    • USB <> DVI VGA HDMI adapter
    • Assembly
    • Up to 6 monitors can be connected to one PC
  • Specials
    • Specification
    • Hot Plug and Plug & Play
  • External I/O Ports
    • VGA
    • Yes
    • DVI
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080
Datasheet/manual