Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61516 :: Adaptor USB > serial 1x 9 Pin / Parallel 1x 25 Pin

Item-No.: DELOCK 61516
€31,95




DELOCK 61516

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • D-SUB 9-pol St., 25-pol St.
  • General
    • Design
    • USB A plug <> D-SUB 9-pin plug, 25-pin plug
    • Type
    • USB Y-converter
    • System requirements
    • Windows XP/Vista/7, Linux Kernel 2.4
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.35 + 0.15 m
The USB 1.1 to serial and parallel adapter enables you to connect serial and parallel devices, e.g. mice, modems, printer etc. to a free USB port of your PC or notebook.

Specification
  • Connector: 1x USB 1.1 Typ A Plug > 1x serial RS-232 DB9 male, 1x Parallel Sub-D 25 Pin Socket
  • chipset: Prolific
  • Supports USB printer via virtual USB port
  • Serial and parallel connector with screw nuts
  • Data transfer rate up to 115.2 Kb/s
  • Length: ca. 35 cm + 15 cm


System requirements
  • Windows XP/Vista/7, Linux Kernel 2.4
  • PC or notebook with a free USB port


Package content
  • USB 1.1 to 1x serial, 1x parallel adapter
  • Driver CD
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 61516
Package weight : 0.19 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • D-SUB 9-pol St., 25-pol St.
  • General
    • Design
    • USB A plug <> D-SUB 9-pin plug, 25-pin plug
    • Type
    • USB Y-converter
    • System requirements
    • Windows XP/Vista/7, Linux Kernel 2.4
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.35 + 0.15 m
Datasheet/manual