Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61509 :: USB 1.1 to parallel adapter cable, 1.6 m

Item-No.: DELOCK 61509
€10,95




DELOCK 61509

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25-pin socket
    • Connection
    • USB plug <> SUB-D plug
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.6 m

The USB to parallel adapter allows you to connect parallel devices, such as printers, scanners etc. to a free USB port on your PC or notebook.

Technical data
• USB printer support via virtual USB port
• Virtual printer port connection with DB25 connector
• Connector with screws
• Cable length 1.6 m

System requirements
• Windows 98SE/ME/2000/XP/Vista
• PC or notebook with a free USB port

Package contents
• USB to parallel adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61509
Package weight : 0.147 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25-pin socket
    • Connection
    • USB plug <> SUB-D plug
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 1.6 m