Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61460 :: Delock USB 2.0 to serial adapter


DELOCK 61460

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug <> SUB-D plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Accessory
    • Incl. driver and manual
    • System requirements
    • From Win 98, Vista, Linux Kernel 2.4, Mac OS 8.0
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0

The USB 2.0 to serial adapter allows you to connect serial devices, such as mouses, modems etc. to a USB port.

Technical data
• Connectors:
1 × USB 2.0 type A plug >
1 x serial RS-232 DB9 connector
• Chip set: FTDI
• Serial connector with nuts
• Data transfer rate: more than 1 Mb/s
• Length:
Adapter approx. 68 mm (including connectors)
Cable 80 cm (including connectors)

System requirements
• Windows XP/XP-64/Server-2003/Server-2008/Server-2008-64/
Vista/Vista-64/7/7-64/8/8-64/8.1, Linux Kernel 2.4, Mac OS 10.5
• PC or notebook with a free USB port

Package contents
• USB 2.0 to serial adapter
• CD driver
• USB extension cable
• User manual



Manufacturer : DELOCK
Factory number : 61460
Package weight : 0.124 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • USB plug <> SUB-D plug
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Accessory
    • Incl. driver and manual
    • System requirements
    • From Win 98, Vista, Linux Kernel 2.4, Mac OS 8.0
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 2.0