0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61330 :: USB 1.1 to parallel adapter cable, 0.8 m

Item-No.: DELOCK 61330
€9,95




DELOCK 61330

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25-pin socket
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.8 m
The USB 1.1 to parallel adapter allows you to connect parallel devices, such as printers, scanners etc. to a free USB port on your PC or notebook.

Technical data
• Connectors:
1 × USB 1.1 type A plug >
1 x parallel sub-D 25-pin socket
• Parallel DB25 socket with nuts
• Cable length: 80 cm (including connectors)

System requirements
• Windows Vista/7/8
• PC or notebook with a free USB port

Package contents
• USB 1.1 to parallel cable
• User manual



Manufacturer : DELOCK
Factory number : 61330
Package weight : 0.154 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Sub-D 25-pin socket
    • Connection
    • USB plug
  • General
    • Design
    • USB <> 1x parallel
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. manual
    • Colour
    • Black
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.8 m