Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61308 :: Adaptor USB 2.0 > serial 1x 9 Pin + 25 Pin FTDI

Item-No.: DELOCK 61308
€15,95




DELOCK 61308

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • SUB-D, 9-pin
  • General
    • Design
    • USB A plug <> D-SUB 9-pin
    • Type
    • USB adapter cable
    • Accessory
    • Includes D-SUB 9-pin <> 25-pin adapter
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m
This USB 2.0 to serial adapter enables you to connect a serial device via a USB port.

Specification
  • Connector:
Cable: 1x USB 2.0 Typ A Plug > 1x serial RS-232 DB9 male
Adaptor: 1x Seriell RS-232 DB9 Socket > 1x Seriell RS-232 DB25 Plug
  • chipset: FTDI
  • Serial plug with screws
  • Data transfer rate: more than 1 Mb/s
  • Length: ca. 1,8 m


System requirements
  • Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64
  • PC or notebook with a free USB port


Package content
  • USB 2.0 zu 1x Seriell Adaptor
  • Adaptor DB9 zu DB25
  • Driver CD
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 61308
Package weight : 0.193 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • SUB-D, 9-pin
  • General
    • Design
    • USB A plug <> D-SUB 9-pin
    • Type
    • USB adapter cable
    • Accessory
    • Includes D-SUB 9-pin <> 25-pin adapter
  • Specials
    • Specification
    • 2.0
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual