Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN US434 :: 4-port USB 3.0 Peripheral Sharing Device

Item-No.: ATEN US434
€84,95




ATEN US434

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
  • General
    • Design
    • USB <> 4x USB
    • Type
    • USB Sharing Device
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 3.0
  • Measures
    • Cable length
    • 1.2/1.8 m
    • Width
    • 93 mm
    • Depth
    • 93 mm
    • Height
    • 26.8 mm
ATEN US434 is a 4-port USB 3.0 peripheral sharing device that allows users to share four USB devices between 4 different computers. US434 is USB 3.0 compliant, which can support data transfer rate up to 5Gbps and backwards compatible with USB 2.0 and USB1.1. It is perfect for high-bandwidth devices, such as USB docking stations or HD cameras.

In addition, US434 also features an external remote port selector that can simplify desktop layout, and select which computer needs to use the USB devices. With its compact and all-in-one design, you can create a space saving, convenient and productive work environment.


  • Enables 4 computers to share 4 USB 3.0 devices
  • Simple port selection via remote port selector for convenient switch placement
  • USB 3.0 compliant, supporting data transfer rates of up to 5Gbps
  • LEDs indicates which computer is active
  • Over-current protection
  • Multiplatform support – Windows, Linux and Mac
  • Bus-powered
  • Micro USB power jack for additional power supply
  • Hot pluggable, no driver or software required

Package Contents
1x US434 4-Port USB 3.0 Peripheral Sharing Device
4x USB 3.0 Type-B to Type-A Cables
1x Remote Port Selector
1x User Instructions



Manufacturer : ATEN
Factory number : US434-AT
Package weight : 0.566 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
  • General
    • Design
    • USB <> 4x USB
    • Type
    • USB Sharing Device
    • Technology
    • Plug & play
    • Colour
    • Black
  • Specials
    • Specification
    • 3.0
  • Measures
    • Cable length
    • 1.2/1.8 m
    • Width
    • 93 mm
    • Depth
    • 93 mm
    • Height
    • 26.8 mm