Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATEN UC232A :: Aten® serial USB 1.1 to 0.35 m adapter

Item-No.: ATEN UC232A
€11,65




ATEN AT-UC232A

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • 1x USB A plug <> 2x PS/2 socket
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.35 m

USB to serial interface converter

The UC232A is a USB to serial interface converter. It provides PCs, notebooks and handheld devices with USB ports with an external RS-232 interface with PnP.

Includes:
1x USB to serial interface converter
1x driver disk
1x user manual



Manufacturer : ATEN
Factory number : UC232A
Package weight : 0.122 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • RS-232
    • Connection
    • 1x USB A plug <> 2x PS/2 socket
  • General
    • Design
    • USB <> 1x RS-232
    • Type
    • USB converter
    • Technology
    • Plug & play
    • Accessory
    • Incl. driver and manual
    • Assembly
    • Bidirectional
  • Specials
    • Specification
    • 1.1
  • Measures
    • Cable length
    • 0.35 m