Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB CONTROLLER 2 :: USB controller 2.0, 4+1 port, PCI


USB CONTROLLER 2

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Design
    • 4-port, 1x internal
    • System requirements
    • Supports XP/2000
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • PCI REV 2.2

PCI interface card 4+1 USB 2.0

The USB 2.0 PCI card adds four external USB 2.0 ports and one internal USB 2.0 port to your PC. Various USB 2.0 devices can be connected to the card, such as digital cameras, printers, scanners, keyboards, mice, speakers, modems, MP3 players, card readers, etc.

Technical data
• USB 2.0 specification, revision 2.0
• PCI specification version 2.2
• Supports OHCI specification V 1.0
• Data transfer rates up to 480 Mbps
(description on the packaging may vary)
• 4 x USB 2.0 external, 1 x USB 2.0 internal
• Hot plug, plug & play
• For Windows ME/2000/XP/Vista

System requirements
• One free PCI slot
• Windows ME/2000/XP/Vista

Package contents
• USB 2.0 PCI card
• Short manual (on CD)



Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Design
    • 4-port, 1x internal
    • System requirements
    • Supports XP/2000
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • PCI REV 2.2
Datasheet/manual