Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE UP33-I19 :: USB controller 3.0, 2-port, PCI-Express, 19-pin header


SEMPRE UP33-I19

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Implementation
    • Internal
    • 1x 19-pin
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • PCI REV 2.0

2x USB 3.0 PCI Express interface card
  • Compatible with universal serial bus 3.0 specification revision 1.0

  • Supports the following data rates: low speed (1.5 Mbps)/full speed (12 Mbps)/high speed (480 Mbps)/super speed (5 Gbps)

  • Supports 2 downstream ports for all speeds

  • Supports all USB-compatible data transmission types

  • Supports USB legacy functions

  • Complies with PCI Express Base specification 2.0

  • Supports PCI Bus power management interface specification revision 1.2

  • NEC chip uPD720201




Manufacturer : SEMPRE
Factory number : UP33-I19
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Chip set
    • NEC
  • Implementation
    • Internal
    • 1x 19-pin
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • PCI REV 2.0
Datasheet/manual