reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0058 :: PCI Express card, 2x USB 3.0 including front panel

Item-No.: LOGILINK PC0058
€28,50




LOGILINK PC0058

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 hub front panel + PCI Express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Accessory
    • Incl. PCI Express card
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0

PCI Express card with 4x USB 3.0 ports from LogiLink for installation in your PC. The easy way to retrofit the USB 3.0 port. The card provides 2x ports on the slot bracket and 2x ports on the front panel. Speeds up to 5 Gbps, downward compatible to USB 2.0 and USB 1.1.

• PCI Express card, USB 3.0
• 2x USB 3.0 A socket & 2x USB 3.0 A socket on front panel
• Backwards compatible with USB 2.0/1.1
• Specification in accordance with USB 3.0
• Transfer rate: up to 5 Gbps
• USB legacy function
• Internal power supply via 5.25"
• Maximum 900 mA per USB 3.0 port



Manufacturer : LOGILINK
Factory number : PC0058
Package weight : 0.335 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 hub front panel + PCI Express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Accessory
    • Incl. PCI Express card
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0
Datasheet/manual