Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS-6080 :: USB controller 2.0, 4+1 port, PCI

Item-No.: LCS-6080
€7,95



Bargain Item!
Limited amount available.

LCS-6080

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 5-port
  • Specials
    • Specification
    • 2.0

Longshine LCS-6080 5-port USB card

- USB 2.0
- PCI 32-bit
- 4 x external USB
- 1 x internal USB
- Vista/Vista64 Linux compatible
- MAC compatible



Manufacturer : LONGSHINE
Factory number : LCS-6080
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Technology
    • Plug & play
    • Design
    • 5-port
  • Specials
    • Specification
    • 2.0