Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-11092 :: USB controller 3.0, 2 ports, PCI Express


EXSYS EX-11092

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual
    • Temperatur max.
    • 0 – 55 °C
    • Chip set
    • Renesas
  • Specials
    • Specification
    • 3.0
The EX-11092-2 USB 3.0 PCI-Express card offer you two screw lock Super-Speed USB 3.0 ports. The EX-11092-2 it’s design for connect two more USB 1.1, 2.0 or 3.0 peripheral device to your Workstation, Desktop or Server. He support USB 1.1 Low-Speed (1.5Mbps), Full-Speed (12Mpbs), USB 2.0 High-Speed (480Mbps) and USB 3.0 Super-Speed (5Gbps). It is an ideal technology for external storage devices, digital cameras, webcams, scanners and much more. For support the power 900mA to the external USB 3.0 ports, don’t need the additional power from the computer case power supply. With EX-11092-2 we ship also a Low Profile bracket for small computer case with a maximum high of 8cm.

Features
  • Compliant with USB 3.0 and Intel xHCI specification
  • Supports all USB Compliant Data Transfer Type such as Control/Bulk/Interrupt/Isochronous
  • Support up to 123 device
  • Fully PCI Express Gen2 Specification Compliant
  • Support “Hot Swapping” and “Plug-and-Play”


Specifications
  • Chip-Set: Renesas uPD720202
  • Data transfer rate:
    Low-Speed 1.5Mbps / Full-Speed (12Mbps)
    High-Speed (480Mbps)
    Super-Speed (5Gbps)
  • Connectors:
    2 x External A-Female screw lock connector
    1 x 4 Pin plug for power via the PC power supply
  • Hardware system: PCI-Express x1 to x16 slot
  • Operating systems: Win XP/ Vista/ Win7/ 8 for (32&64) Server(2003 & 2008 & 2012), Linux
  • Need driver for OS: Win XP/ Vista/ Win7/ Server (2003 & 2008)
  • Operating Temperature : 320 up to 1310 Fahrenheit
  • Storage Temperature: -200 up to 1670 Fahrenheit
  • Rel. Humidity: 5% to 95%
  • Size: 65 x 61 mm
  • Weight: 200g
  • Packaging contents: EX-11092-2, Low Profile bracket, Driver CD, Manual



Manufacturer : EXSYS
Factory number : EX-11092-2
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug & play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual
    • Temperatur max.
    • 0 – 55 °C
    • Chip set
    • Renesas
  • Specials
    • Specification
    • 3.0