Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXSYS EX-1063V :: PCI USB 2.0 card with 2+2 ports, screw-mountable (NEC)


EXSYS EX-1063V

  • Product Description
  • Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Design
    • 2-Port
    • Chip set
    • Resenas uPD720202
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • PCI REV 2.2

PCI USB 2.0 card with 2+2 ports, screw-mountable (NEC)

• The connection cable (EX-K1552/EX-K1555) can be firmly connected to the card
without tools using thumb screws.

• Universal PCI 32-bit USB 2.0 card with two external ports, screw-mountable

• PCI-bus specification: Rev. 2.1/PCI interface: 33 MHz

• Supports PCI bus with 5 V or PCI-X with 3.3 V

• Internal 10-pin connector for connecting a front bay hub, for example

• WHQL-certified

• Chip set: - NEC D720101GJ

• Data transfer: - up to 480 Mbps

• Connections: - 2 x external female connectors, screw-mountable/1 x internal female connector

• 1 x internal 10-pin plug strip/1 x 5/12 V power plug

• Hardware systems: - PCI bus and PCI-X bus

• Operating systems: - Windows 98SE/ME/2000/XP/Server 2003/Vista, Linux, Mac OS

• Included with delivery: - EX-1063, driver CD, manual

Suitable cables are listed in the accessories!



Manufacturer : EXSYS
Factory number : EX-K-1063V
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 2.0 PCI card
    • Design
    • 2-Port
    • Chip set
    • Resenas uPD720202
  • Specials
    • Specification
    • 2.0
  • Interfaces
    • Connection
    • PCI REV 2.2
Datasheet/manual