Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89391 :: Delock PCI Express card > 4 x USB 3.0


DELOCK 89391

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0

The Delock PCI Express card adds two external USB 3.0 ports to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card.

Technical data
• IOI article number: U3-PCIE1XG205-1S
• Connectors: external: 2 x USB 3.0 type A socket
Internal: PCI Express x1, V2.0
1 x SATA 15-pin power connector
• Chipset: Renesas uPD720202
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• Supports PCI Bus power management interface specification revision 1.2
• Compatible with xHCI specification 1.0
• Supports battery charging specification v1.2 (CDP)
• Backwards compatible with USB 2.0 and USB 1.1
• USB sockets with 3 x screw connectors (M2 x 0.4)

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64
• PC with one free PCI Express slot

Package contents

• PCI Express card USB 3.0



Manufacturer : DELOCK
Factory number : 89391
Package weight : 0.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
  • Implementation
    • External
    • 2x USB 3.0
  • Specials
    • Specification
    • 3.0