0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89382 :: USB controller 3.0, 3-port, Giga-LAN, PCIe, LP


DELOCK 89382

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 3-Port
    • Assembly
    • SATA power supply
  • Implementation
    • External
    • 3x USB 3.0 + 1x LAN
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket
PCIe USB 3.0 3x external + 1 x external Gigabit LAN low-profile, Delock

The DeLock PCI Express card adds three USB 3.0 ports and one Gigabit LAN port to your PC. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The card also features a network connector with a transfer rate of up to 1000 Mb/s.

Technical data
• Connections:
External:
3 x USB 3.0 type A socket
1 x Gigabit LAN RJ45 socket
Internal:
1 x SATA 15-pin power connector
1 x PCI Express x1, V2.0
• Chip set: NEC
• Data transfer rates:
USB 3.0 up to 5 Gb/s
Gigabit Ethernet up to 1000 Mb/s (half/full-duplex)
PCI Express 1x up to 2.5 Gb/s
• Supports xHCI specification V1.0
• Compliant with IEEE 802.3, IEEE 802.3u
• Supports IEEE 802.3x full-duplex flow control
• Microsoft® NDIS5, NDIS6 checksum offload (IP, TCP, UDP)
• Supports jumbo frames

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64, Linux Kernel 2.6.31
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89382
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 3-Port
    • Assembly
    • SATA power supply
  • Implementation
    • External
    • 3x USB 3.0 + 1x LAN
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB socket