Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89365 :: USB 3.0 controller, 4-port Quad channel, PCIe


DELOCK 89365

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • 4x NEC D720202
  • Specials
    • Specification
    • 3.0

The Delock PCI Express card adds four external USB 3.0 ports to your PC. Each port is supplied by a single NEC chipset, which enables high data transfer rates to be achieved. Various USB devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The vertical arrangement of the USB 3.0 port makes it suitable for installation in a low-profile slot.

Technical data
• Connections:
External:
4 x USB 3.0 type A socket
Internal:
1 x SATA power connector
1 x Molex 4-pin power connector
1 x PCI Express x4, V2.0
Chipset: 4 x NEC D720202
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8, Linux Kernel 3.2
• PC with one free PCI Express x4/x8/x16/x32 slot
• Power supply unit with one free power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89365
Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Chip set
    • 4x NEC D720202
  • Specials
    • Specification
    • 3.0