Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89301 :: PCI Express card > 3 x external + 1 x internal USB 3.0


DELOCK 89301

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 3-port external, 1-port internal
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0

Delock PCI Express card > 3 x external + 1 x internal USB 3.0

The DeLock PCI Express card adds three external USB 3.0 ports and one internal USB 3.0 port to your PC. Various USB 3.0 devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to use your existing USB devices.

Technical data
• VLI chipset
• 3 x USB 3.0 type A
• 1 x internal USB 3.0 type A
• 1 x internal SATA power connector
• Data transfer rates up to:
Super-Speed 5 Gb/s,
High-speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot
• Power supply unit with one free SATA power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89301
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 3-port external, 1-port internal
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0