Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89281 :: Delock PCI Express card > 3x external -1 x internal USB 3.0


DELOCK 89281

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Accessory
    • Incl. driver and manual, low-profile plate
    • Chip set
    • VIA
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • USB
    • 3 x external, 1 internal
    • Connection
    • USB plug

The DeLock PCI Express card adds three external USB 3.0 ports and one internal USB 3.0 port to your PC. Various USB 3.0 devices such as docking stations, card readers, external enclosures etc. can be connected to the card. The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to use your existing USB devices.

Technical data
• VIA chipset VIA VL800
• 3 x USB 3.0 type A
• 1 x internal USB 3.0 type A
• 1 x internal Molex 4-pin power connector
• Data transfer rate up to 5 Gb/s
• Backwards compatible with USB 2.0 and USB 1.1.
However, the higher data transfer rate of 5 Gb/s cannot then be achieved
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/Vista/7/7-64, Linux from 2.6
• PC with one free PCI Express slot
• Power supply unit with one free Molex power connector

Package contents
• PCI Express card USB 3.0
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89281
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 4-port
    • Accessory
    • Incl. driver and manual, low-profile plate
    • Chip set
    • VIA
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • USB
    • 3 x external, 1 internal
    • Connection
    • USB plug