Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89277 :: Delock PCI Express card > 2 x USB 3.0


DELOCK 89277

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual, low-profile plate
    • Assembly
    • SATA power supply
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0

PCI Express card > 2 x USB 3.0

The Delock PCI Express card adds two external USB 3.0 ports to your PC. Various
USB 3.0 devices, docking stations, card readers, external enclosures etc. can be connected to the card.
The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to
use existing USB devices.

Technical data
• NEC chipset
• 2 x external USB 3.0
• 1 x internal SATA power connector
• Data transfer rate up to 5 Gb/s
• PCI Express x1
• Supports PCI Express 2.0

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64
• PC with one free PCI Express slot

Package contents
• PCI Express card USB 3.0
• Low profile trim
• SATA power cable - 4-pin
• CD driver
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 89277
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Accessory
    • Incl. driver and manual, low-profile plate
    • Assembly
    • SATA power supply
    • Chip set
    • NEC
  • Specials
    • Specification
    • 3.0