Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89243 :: Delock PCI Express card > 2 x USB 3.0


DELOCK 89243

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • Molex power supply
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0

Brief description
The Delock PCI Express card adds two external USB 3.0 ports to your PC. Various USB 3.0 devices can be connected to the card, such as printers, scanners, MP3 players, card readers etc. The USB A interface is backwards compatible with its predecessors USB 2.0 and USB 1.1, allowing you to use your existing USB devices.

• Connections:
External:
2 x USB 3.0 type A socket
Internal:
1 x Molex 4-pin power connector
1 x PCI Express x1, V2.0
• Chipset: NEC/Renesas
• Data transfer rates up to:
SuperSpeed 5 Gb/s,
Hi-Speed 480 Mb/s,
Full-speed 12 Mb/s,
Low-speed 1.5 Mb/s


System requirements
• PC with one free PCI Express slot
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Linux from Kernel 2.6.31

Package contents
• PCI Express card USB 3.0
• Low profile trim
• Power cable
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 89243
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Assembly
    • Molex power supply
    • Chip set
    • VLI
  • Specials
    • Specification
    • 3.0