Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61775 :: Delock Multipanel, 3½", 2 x USB 3.0, black, PCI


DELOCK 61775

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 hub front panel
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Accessory
    • Incl. PCI card
    • Colour
    • Black
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug

This Delock USB 3.0 front panel is for installation in a free 3.5" bay of your computer. It can be connected internally using the supplied PCI Express card.

It extends your system by two USB 3.0 ports, which are also fully backwards compatible with USB 2.0 and USB 1.1. In this way, it can be used to connect different USB devices such as docking stations, card readers, external enclosures etc.

Technical data
• Front panel: 2 x USB 3.0 with connection cable
• PCI Express x 1: 2 x internal USB 3.0 + 4-pin Molex
• Data transfer rate up to 5 Gbps
• Backwards compatible with USB 2.0 and USB 1.1. However, the higher
data transfer rate of 5 Gbps cannot then be achieved.
• USB 3.0 cables are connected internally to the PCI Express card
• USB connectors with gold-plated contacts

System requirements
• Windows XP 32/64/Vista 32/64/Windows 7 32-bit/64-bit edition, Linux
• A free PCI Express slot
• One free 3.5" bay
• A free 4-pin Molex power connector

Package contents
• 3.5 front panel USB 3.0 with 35-cm connection cables
• PCI Express USB 3.0
• Screws
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 61775
Package weight : 0.242 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 hub front panel
    • Technology
    • Plug and Play
    • Design
    • 2-Port
    • Accessory
    • Incl. PCI card
    • Colour
    • Black
    • Assembly
    • Front panel & card
  • Specials
    • Specification
    • 3.0
  • Interfaces
    • Connection
    • USB plug
Datasheet/manual