Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS USB31-1C :: USB controller 3.1, 1-port type C, PCI-Express Card


ASUS USB31-1C

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 1-Port
  • Specials
    • Specification
    • 3.1
  • Interfaces
    • Connection
    • 1x Typ-C

Interface card 1x USB 3.1, PCIe, type C

  • 10 Gbit/s data transfer speeds -— twice as fast as USB 3.0

  • Type C reversible plug

  • Fits in any PCIe x4, x8 or x16 slot

  • Even faster thanks to ASUS USB 3.1 Boost utility!

  • Read/write speed of up to 854.6/863.9 MB/s


ASUS releases the world's first dedicated USB 3.1 card. The ASUS USB 3.1 card is an easy-to-install PCI Express extension card that works in any PCIe x4, x8 or x16 slot. It provides two additional USB 3.1 interfaces for ASUS motherboards and thus ultimate transmission speeds of up to 10 Gb/s — twice as fast as USB 3.0. With the next generation standard, the user is ready for the high speeds of future USB 3.1 devices. Of course, the new standard is fully backwards compatible with existing devices. The exclusive ASUS USB 3.1 Boost Technology increases actual speeds to unprecedented, sequential read/write speeds of up to 854.6/863.9 MB/s.



Manufacturer : ASUS
Factory number : 90MC03D0-M0EAY0
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 PCI express card
    • Technology
    • Plug and Play
    • Design
    • 1-Port
  • Specials
    • Specification
    • 3.1
  • Interfaces
    • Connection
    • 1x Typ-C
Datasheet/manual