reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 LINK2 :: Active USB 3.0 data link cable - 2 metres

Item-No.: USB3 LINK2
€24,95




USB3 LINK2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 link cable
    • Colour
    • Black
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 2.0 m
For super-fast data exchange between two PCs!

This product makes USB 3.0 transfer between two computers possible. It provides a bridge for data transfer. Handling is facilitated by the software from PCLinq 5. Included with delivery: 1 x USB3.0 data link cable 2m 1 x user manual

• Supports Windows XP, Vista, 7, 8, 8.1, 10
• Data transfer rate: up to 5 Gbps
• Data transfer between two PCs via SuperSpeed USB 3.0
• Operation via plug-and-play without driver installation
• Works with PC-Linq 5
• USB 1.1 and USB 2.0 compatible
• USB 3.0 Host-zu-Host-Kommunikation



Manufacturer : GOOBAY
Factory number : 67770
Package weight : 0.123 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 link cable
    • Colour
    • Black
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 2.0 m