Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 ACTIVE-5,0 :: USB 3.0 active extension - 5.0 metres

Item-No.: USB3 ACTIVE-5,0
€15,70




USB3 ACTIVE-5,0

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m

USB 3.0 active extension - USB A plug > USB A socket

• USB extension with integrated amplifier
• USB 3.0 up to 5 Gbps data transfer
• Compatible with Windows 2000, XP, VISTA and Windows 7



Manufacturer : GOOBAY
Factory number : 95727
Package weight : 0.322 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 active extension
    • Colour
    • Black
    • Design
    • A plug <> A socket
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual