reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 AA 300 BL :: USB3 cable,SUPER-SPEED,A plug>A plug 3.0m,blue

Item-No.: USB3 AA 300 BL
Colour:

Cable length:

€6,30




USB3 AA 300 BL

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 3.0 m

• USB 3.0
• Backwards compatible with USB 1.1/2.0
• A plug > A plug
• SUPER-SPEED
• Colour: Blue
• Length: 3.0m

This USB cable corresponds to the new USB 3.0 standard and impresses with its much
faster data transfer rate of up to 5Gbps (SuperSpeed).

It is used to connect new USB3.0 devices such as a hub, card reader, etc.



Package weight : 0.145 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> A plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual