Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB3 A-A-MIC1 BL :: USB3 cable,A plug>B micro plug, 1.0m, blue

Item-No.: USB3 A-A-MIC1 BL
Colour:

Cable length:

€5,30
Category of goods: 1 = discountable

USB3 A-A-MIC1 BL

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> B micro plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.0 m

• USB 3.0
• A plug <> B micro plug
• SUPER-SPEED
• Colour: Blue
• Length: 1.0m

This USB cable corresponds to the new USB 3.0 standard and is impressive with its much faster data transfer rate of up to 5 Gbps (SuperSpeed).
It is used to connect new USB3.0 devices with micro USB3.0 interfaces.



Package weight : 0.049 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 3.0 cable
    • Colour
    • Blue
    • Design
    • A plug <> B micro plug
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual