Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB 3.1 CC05SW :: USB 3.1 C plug > 3.1 C plug black 0.5 m

Item-No.: USB 3.1 CC05SW
Cable length:

€6,50
Category of goods: 1 = discountable

USB 3.1 CC05SW

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 3.1 C plug <> 3.1 C plug
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m

USB 3.1 SuperSpeed+ cable

  • Super Speed+ data transfers up to 10 Gbps

  • 20 times faster than USB 2.0 for super fast syncing and charging at up to 10 W

  • Type C plug can be used on both sides




Package weight : 0.023 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • C plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 3.1 C plug <> 3.1 C plug
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual