reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB 3.1 ACMB2 :: USB 3.1 C plug > 3.1 micro B plug 0.2m

Item-No.: USB 3.1 ACMB2
Cable length:

€4,95
Category of goods: 1 = discountable

USB 3.1 ACMB2

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 2.0 micro-B connector <> 3.1 C plug
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.2 m

USB 2.0 micro B plug > USB 3.1 type C plug

USB 3.1 SuperSpeed+ adapter cable

  • Data transfers up to 480 Mbps

  • For synchronising and recharging at up to 2.5 W

  • Type C plug can be used on both sides

  • Backwards compatible with USB 1.1




Package weight : 0.012 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • Micro-B plug
    • Connection discharge
    • C plug
  • General
    • Type
    • USB 3.1 cable
    • Colour
    • Black
    • Design
    • 2.0 micro-B connector <> 3.1 C plug
  • Specials
    • Specification
    • USB 3.1
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual