Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11888826 :: ROLINE GOLD USB 2.0 cable, A - Micro B, plug/plug, 1.8 m

Item-No.: ROLINE 11888826
Cable length:

€7,95




ROLINE 11888826

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/gold
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m

High-quality, high-speed USB 2.0 cable with improved shielding. Gold-plated contacts for contact safety even with high mating cycles.
For connecting devices with a micro USB port, e.g. digital cameras, mobile phones, MP3 players or PDAs

Technical attributes:
• ROLINE gold cable with gold-plated contacts and gold metal connector housing
• Nylon-reinforced cable coating material for improved stability
• USB cable with one type A and one Micro B connection
• Conforms to the USB 2.0 standard (data transfer rate up to 480 Mbit/s)
• Colour: black



Manufacturer : ROLINE
Factory number : 11.88.8826
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • Micro-B plug
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black/gold
  • Specials
    • Specification
    • USB 2.0
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual