Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0127 :: USB 3.0 extension cable — black — 5 metres


LOGILINK UA0127

  • Product Description
  • Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Extension
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m

- USB 3.0 extension cable
- Connector 1: USB plug
- Connector 2: USB socket
- Max. transfer rate: 5 Gbps
- Cascadable
- Cable length: 5.00 metres
- Colour: black



Manufacturer : LOGILINK
Factory number : UA0127
Package weight : 0.309 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • A-socket
  • General
    • Type
    • USB 3.0 extension cable
    • Colour
    • Black
    • Design
    • Extension
  • Specials
    • Specification
    • USB 3.0
  • Measures
    • Cable length
    • 5.0 m
Datasheet/manual